-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J7046
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:13/32", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:105 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 01050003H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.5230 | Buy Now |
DISTI #
F3305-ND
|
DigiKey | FUSE CLIP CARTRIDGE 600V 15A PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1805 In Stock |
|
$0.2889 / $0.7000 | Buy Now |
DISTI #
576-01050003H
|
Mouser Electronics | Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated RoHS: Compliant | 9740 |
|
$0.3030 / $0.7100 | Buy Now |
DISTI #
V36:1790_06402200
|
Arrow Electronics | Fuse Clip Taped for Automated Insertion RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Americas - 255 |
|
$0.2821 / $0.4396 | Buy Now |
DISTI #
E02:0323_00228579
|
Arrow Electronics | Fuse Clip Taped for Automated Insertion RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Europe - 99 |
|
$0.2666 / $0.5501 | Buy Now |
|
Future Electronics | 105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2304Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Future Electronics | 105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2700 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7070 / $1.0630 | Buy Now | |
|
Bristol Electronics | 132 |
|
RFQ | ||
DISTI #
01050003H
|
TTI | Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 8787 In Stock |
|
$0.2890 / $0.3610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy