Part Details for 01057-133 by BEI Sensors
Overview of 01057-133 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010573AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010574AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
65801-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 28 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 01057-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01057-133-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$650.7000 / $694.0800 | Buy Now |
DISTI #
70253785
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,2048 Cycles/turn,2 Channel | Sensata - BEI Sensors 01057-133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$707.9600 | RFQ |
DISTI #
BEI01057-133
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.0 XH20DB-37-SS-2048-T2-ABZC-28VV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant | 0 |
|
$692.2100 / $733.1200 | Buy Now |
DISTI #
000000000005543920
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$638.5600 / $694.0800 | Buy Now |