Part Details for 010640P037 by Essentra Components
Overview of 010640P037 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010640P037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7923-ND
|
DigiKey | PAN SLOTTED SCREW 6-40 THREAD 3/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
890 In Stock |
|
$0.0428 / $0.1100 | Buy Now |
DISTI #
144-010640P037
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #6-40 Thread, 3/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0400 / $0.1100 | Order Now |
DISTI #
72768054
|
RS | Nylon Slotted Pan Machine Screw, 6-40, Thread Length .375 | Essentra Components 010640P037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0322 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 6-40 - Thread Length 9.5 mm (0.375 in) - Head Diameter 6.7 mm (0.263 in) RoHS: Compliant | 0 |
|
$0.0244 / $0.0494 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 6-40 - Thread Length 9.5 mm (0.375 in) - Head Diameter 6.7 mm (0.263 in) RoHS: Compliant | 0 |
|
$0.0229 / $0.0356 | Buy Now |