Part Details for 01070-1272 by BEI Sensors
Overview of 01070-1272 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01070-1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-1272-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$947.6380 / $1,010.8100 | Buy Now |
DISTI #
BEI01070-1272
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER HS35F-100-BS-1024-ABC-28V/V-SM | Americas - 0 in Stock |
|
$998.4864 / $1,091.6785 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,008.0900 / $1,067.6600 | Buy Now |
DISTI #
000000000005593491
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$929.9500 / $1,010.8100 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,008.0900 / $1,067.6600 | Buy Now |