Part Details for 010825058 (ALTERNATE: 01082505) by Phoenix Mecano
Overview of 010825058 (ALTERNATE: 01082505) by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010825058 (ALTERNATE: 01082505)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73803749
|
RS | Box Metal, Aluminum Unpainted Cover Included 9.843 L x 3.150 W X 2.047 | Phoenix Mecano 010825058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 24 |
|
$41.6400 / $54.0800 | Buy Now |