Part Details for 010B by Essentra Components
Overview of 010B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-010B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 9.9 - 11 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9880 In Stock |
|
$0.0453 / $0.1100 | Buy Now |
DISTI #
144-010B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0340 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 9.9 - 11.7 mm (0.390 - .460 in) - in)side Diameter Range 8.3 - 10 mm (0.325 - 0.394 in) - 10 mm (0.393 in) RoHS: Compliant | 0 |
|
$0.0334 / $0.0406 | Buy Now |