Part Details for 011-1356-000 by ITT Interconnect Solutions
Overview of 011-1356-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011-1356-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9757
|
Newark | Itt Cannon |Itt Cannon 011-1356-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,719.2600 / $1,996.4800 | Buy Now |
DISTI #
2266-011-1356-000-ND
|
DigiKey | 011-1356-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$202.2400 / $214.1400 | Buy Now |
DISTI #
965-011-1356-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$232.2000 | Order Now |
DISTI #
ITT011-1356-000
|
Heilind Electronics | BBL MS3456W12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
37 Partner Stock |
|
$246.7200 / $289.9600 | Buy Now |
DISTI #
ITT011-1356-000
|
Interstate Connecting Components | BBL MS3456W12 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector |
37 Partner Stock |
|
$246.7200 / $289.9600 | Buy Now |