Part Details for 011-3458-200 by ITT Interconnect Solutions
Overview of 011-3458-200 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011-3458-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8415
|
Newark | D-Sub Standard Connectors |Itt Cannon 011-3458-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$330.1800 / $396.0100 | Buy Now |
DISTI #
2266-011-3458-200-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$345.3200 / $358.8700 | Buy Now |
DISTI #
965-011-3458-200
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$474.4800 | Order Now |
DISTI #
ITT011-3458-200
|
Heilind Electronics | BBL KPDR06EB 8 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$481.4800 / $509.6100 | Buy Now |
DISTI #
ITT011-3458-200
|
Interstate Connecting Components | BBL KPDR06EB 8 ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
19 Partner Stock |
|
$481.4800 / $509.6100 | Buy Now |