Part Details for 011024T037 by Essentra Components
Overview of 011024T037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011024T037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011024T037-ND
|
DigiKey | SET SCREW SOCKET HEAD 10-24 T Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0520 | Buy Now |
DISTI #
144-011024T037
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, #10-24 Thread, 3/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0430 / $0.1200 | Order Now |
DISTI #
72768337
|
RS | Nylon Hex Socket Set Screw, 10-24, Thread Length .375 | Essentra Components 011024T037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0351 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 10-24 - Thread Length 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0267 / $0.0539 | Buy Now |