Part Details for 01245.0-00 by STEGO
Overview of 01245.0-00 by STEGO
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01245.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2458
|
Newark | Electronic Hygrostat, Spdt, Ip20, 230Vac, External Height - Imperial:2.54", External Height - Metric:64.5Mm, External Width - Imperial:1.65", External Width - Metric:42Mm, External Depth - Imperial:1.5", External Depth - Metric:38Mm Rohs Compliant: Yes |Stego 01245.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$90.1000 | Buy Now |
DISTI #
69764957
|
Verical | Electronic Hygrostat EFR 012 With Operating Voltage 230VAC, 50/60Hz Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$117.5701 / $129.6403 | Buy Now |
DISTI #
EFR012/90
|
TME | Sensor: hygrostat, 40÷90%RH, Usup: 230VAC, OUT: SPDT, 0÷60°C, IP20 Min Qty: 1 | 71 |
|
$47.8400 / $58.0900 | Buy Now |
DISTI #
80H7895
|
Bürklin Elektronik | Hygrostat, 230 V, 40-90 % rH, (L x W x H) 42 x 38 x 64.5 mm, 01245.0-00 Min Qty: 1 | 3 |
|
$53.1071 | Buy Now |
Part Details for 01245.0-00
01245.0-00 CAD Models
01245.0-00 Part Data Attributes
|
01245.0-00
STEGO
Buy Now
|
Compare Parts:
01245.0-00
STEGO
|
Samacsys Manufacturer | STEGO |