-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3077
|
Newark | Fuse Clip, 10.3 X 38Mm, Rivet/Eyelet, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:20A, Fuse Size Held:13/32", Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:125 Series, Voltage Rating Vac:250V, Fuse Terminals:Ferrulerohs Compliant: Yes |Littelfuse 01250003H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$1.7700 / $2.2500 | Buy Now |
DISTI #
25R5190
|
Newark | Fuse Clip, 250 V, 250 V, 20 A, Cartridge Fuse Clip, Pin, 1 Rohs Compliant: Yes |Littelfuse 01250003H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $3.7400 | Buy Now |
DISTI #
F3306-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 30A PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2920 In Stock |
|
$1.5587 / $3.7400 | Buy Now |
DISTI #
576-01250003H
|
Mouser Electronics | Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated RoHS: Compliant | 1406 |
|
$1.5600 / $3.5300 | Buy Now |
|
Future Electronics | 30 A 250 V Ø 13/32 inch Clip Ear Beryllium Copper Solder Lug Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4011Box |
|
$1.5100 / $1.7300 | Buy Now |
|
Future Electronics | 30 A 250 V Ø 13/32 inch Clip Ear Beryllium Copper Solder Lug Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.5100 / $1.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7200 / $5.6500 | Buy Now | |
|
Quest Components | FUSE CLIP,30A,250V,13/32IN,EAR | 80 |
|
$3.4188 / $5.5440 | Buy Now |
DISTI #
01250003H
|
TTI | Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
125003
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy