-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAXIAL CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-014939-000-ND
|
DigiKey | DK-621-0439-4S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
284 In Stock |
|
$174.9200 / $340.6500 | Buy Now |
DISTI #
014939-000
|
Avnet Americas | Discrete Connector SKT ST - Bulk (Alt: 014939-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$263.3996 / $316.9724 | Buy Now |
|
Future Electronics | Data Bus Connector Type Plug RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Kit | 0Kit |
|
$288.1600 | Buy Now |
DISTI #
RYCDK-621-0439-4S
|
Heilind Electronics | DK-621-0439-4S 014939-000 / 2-1190117-7 | Americas - 6 in Stock |
|
$328.2647 / $333.1642 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 6.4 mm - Black. |
284 Partner Stock |
|
$287.9900 / $309.3200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$376.8840 / $439.6980 | Buy Now | |
DISTI #
014939-000
|
TTI | RF Connectors / Coaxial Connectors DK-621-0439-4S Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$185.1800 / $270.5700 | Buy Now |
DISTI #
014939-000
|
Avnet Americas | Discrete Connector SKT ST - Bulk (Alt: 014939-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$263.3996 / $316.9724 | Buy Now |
DISTI #
RYCDK-621-0439-4S
|
Interstate Connecting Components | DK-621-0439-4S 014939-000 / 2-1190117-7 | 2 |
|
$328.2647 / $333.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
014939-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
014939-000
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |