Part Details for 015-38-8109 by Molex
Overview of 015-38-8109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015-38-8109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015388109
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388109) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5263 / $2.4451 | Buy Now |
DISTI #
0015388109
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388109) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5263 / $2.4451 | Buy Now |
DISTI #
0015388109
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388109) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5263 / $2.4451 | Buy Now |
Part Details for 015-38-8109
015-38-8109 CAD Models
015-38-8109 Part Data Attributes
|
015-38-8109
Molex
Buy Now
Datasheet
|
Compare Parts:
015-38-8109
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SL | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |