-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6881
|
Newark | Cartridge Fuse Holder, 15A, 500V, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Powr-Gard Series Rohs Compliant: Yes |Littelfuse 01500322H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 901 |
|
$3.7500 / $7.8000 | Buy Now |
DISTI #
18AC0718
|
Newark | Cartridge Fuse Holder, 15A, 500V, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Powr-Gard Rohs Compliant: Yes |Littelfuse 01500322H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$3.6800 / $7.6500 | Buy Now |
DISTI #
F4564-ND
|
DigiKey | FUSE HLDR CART 500V 15A IN LINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
602 In Stock |
|
$3.6875 / $7.6500 | Buy Now |
DISTI #
576-01500322H
|
Mouser Electronics | Fuse Holder ACS INLINE FUSE HOLDER RoHS: Compliant | 2140 |
|
$3.8200 / $7.3100 | Buy Now |
DISTI #
70184410
|
RS | Fuse Holder, In-Line,15A,500VAC/125VDC,8-in/18AWG Leads, UL94V-0,for 3AG/3AB Fuses | Littelfuse 01500322H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3411 |
|
$7.1000 / $7.8000 | Buy Now |
|
Future Electronics | 15 A 500 V Holder Type 1/4 in x 1 1/4 in Tin-plated brass Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 150Bag |
|
$3.0500 / $3.3400 | Buy Now |
|
Future Electronics | 15 A 500 V Holder Type 1/4 in x 1 1/4 in Tin-plated brass Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.0500 / $3.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.6800 / $12.8200 | Buy Now | |
|
Quest Components | 182 |
|
$6.6974 / $12.1770 | Buy Now | |
DISTI #
150322
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 650 In Stock |
|
$3.6000 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy