Part Details for 0150140451 by Molex
Overview of 0150140451 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150140451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150140451-ND
|
DigiKey | CABLE FFC/FPC 51POS 0.25MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
359 In Stock |
|
$2.1250 / $3.0200 | Buy Now |
DISTI #
0150140451
|
Avnet Americas | FFC Jumper Cable 51 Conductor 0.25mm Pitch 101.60mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140451) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2535 / $4.1384 | Buy Now |
DISTI #
V99:2348_24708269
|
Arrow Electronics | Cable Assembly 0.101m 0.25mm 51 to 51 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 500 |
|
$2.9880 | Buy Now |
DISTI #
MOL15014-0451
|
Heilind Electronics | PREMO-FLEX .25 JMPR LGT 102MM | Americas - 0 in Stock |
|
$3.1797 / $3.5499 | Buy Now |
DISTI #
63329496
|
Verical | Cable Assembly 0.101m 0.25mm 51 to 51 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 500 |
|
$2.9880 | Buy Now |
DISTI #
15014-0451
|
TTI | FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 102mm TypeA 51Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 370 In Stock |
|
$2.9200 / $3.7200 | Buy Now |
Part Details for 0150140451
0150140451 CAD Models
0150140451 Part Data Attributes
|
0150140451
Molex
Buy Now
Datasheet
|
Compare Parts:
0150140451
Molex
Wire And Cable, 51 Conductor(s), Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | AUTOMOTIVE, CONSUMER/MEDICAL,DATA COMPUTING | |
Approvals | UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.0018 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 51 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |