Part Details for 0150150251 by Molex
Overview of 0150150251 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150150251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9649-ND
|
DigiKey | CABLE FFC/FPC 51POS 0.3MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6213 In Stock |
|
$1.5716 / $2.9100 | Buy Now |
DISTI #
0150150251
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7344 / $2.0055 | Buy Now |
DISTI #
MOL15015-0251
|
Heilind Electronics | PREMO-FLEX 0.30 JMPR LGT TYPEA 51CK | Americas - 0 in Stock |
|
$1.6143 / $1.7203 | Buy Now |
DISTI #
15015-0251
|
TTI | FFC / FPC Jumper Cables 51C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 600 In Stock |
|
$1.4900 / $2.7800 | Buy Now |
Part Details for 0150150251
0150150251 CAD Models
0150150251 Part Data Attributes
|
0150150251
Molex
Buy Now
Datasheet
|
Compare Parts:
0150150251
Molex
CABLE FLAT FLEX 51POS .3MM 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | DATA NETWORKING, TELECOMS, MEDICAL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.0018 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 51 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Resistance | 6.8 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |