Part Details for 0150200215 by Molex
Overview of 0150200215 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11442-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
680 In Stock |
|
$2.3634 / $4.3800 | Buy Now |
DISTI #
0150200215
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0150200215) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3711 / $3.0159 | Buy Now |
DISTI #
MOL15020-0215
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 152 YPEA 20CKT | Americas - 0 in Stock |
|
$2.0690 / $2.3099 | Buy Now |
DISTI #
0150200215
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0150200215) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3711 / $3.0159 | Buy Now |
|
LCSC | - Flat Flex Ribbon Jumpers Cables ROHS | 3 |
|
$6.8298 / $7.2212 | Buy Now |