Part Details for 0150260270 by Molex
Overview of 0150260270 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150260270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260270-ND
|
DigiKey | CABLE FFC/FPC 70POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
245 In Stock |
|
$6.7801 / $11.3800 | Buy Now |
DISTI #
0150260270
|
Avnet Americas | FFC / FPC Cable, 70 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange - Bulk (Alt: 0150260270) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8330 / $8.5260 | Buy Now |
DISTI #
V72:2272_28298237
|
Arrow Electronics | Cable Assembly 0.051m 0.5mm 70 to 70 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 100 |
|
$5.7770 / $7.1440 | Buy Now |
DISTI #
MOL15026-0270
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15026-0270 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68404427
|
Verical | Cable Assembly 0.051m 0.5mm 70 to 70 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 100 |
|
$5.7770 / $7.1440 | Buy Now |
DISTI #
15026-0270
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 51.00mm Cable Length, Gold (Au) Plating, 70 Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$6.7800 / $11.1800 | Buy Now |