Part Details for 0150261250 by Molex
Overview of 0150261250 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150261250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150261250-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
248 In Stock |
|
$17.0502 / $23.0200 | Buy Now |
DISTI #
0150261250
|
Avnet Americas | FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange - Bulk (Alt: 0150261250) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6684 / $21.4406 | Buy Now |
DISTI #
V72:2272_28298251
|
Arrow Electronics | Cable Assembly 0.305m 0.5mm 50 to 50 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 100 |
|
$12.5530 / $14.2960 | Buy Now |
DISTI #
MOL15026-1250
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15026-1250 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68404387
|
Verical | Cable Assembly 0.305m 0.5mm 50 to 50 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 100 |
|
$14.2960 | Buy Now |
DISTI #
15026-1250
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,305mmCableLength,Gold(Au)Plating,50Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$17.0500 / $22.6700 | Buy Now |