Part Details for 0150261280 by Molex
Overview of 0150261280 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150261280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150261280-ND
|
DigiKey | CABLE FFC/FPC 80POS 0.5MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
186 In Stock |
|
$30.3445 / $40.9800 | Buy Now |
DISTI #
0150261280
|
Avnet Americas | FFC / FPC Cable, 80 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange - Bulk (Alt: 0150261280) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1057 / $38.1582 | Buy Now |
DISTI #
V72:2272_28298254
|
Arrow Electronics | Cable Assembly 0.305m 0.5mm 80 to 80 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 90 |
|
$22.1700 / $25.1000 | Buy Now |
DISTI #
MOL15026-1280
|
Heilind Electronics | PREMO-1T LVDS 0.5 LGT 305MM T | Americas - 0 in Stock |
|
$32.2500 | Buy Now |
DISTI #
77271383
|
Verical | Cable Assembly 0.305m 0.5mm 80 to 80 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 880 Package Multiple: 880 Date Code: 2402 | Americas - 880 |
|
$51.3639 | Buy Now |
DISTI #
68404401
|
Verical | Cable Assembly 0.305m 0.5mm 80 to 80 POS FFC Jumper to FFC Jumper M-M Premo-Flex LVDS Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 90 |
|
$25.1000 | Buy Now |
DISTI #
15026-1280
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,305mmCableLength,Gold(Au)Plating,80Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$30.0400 / $40.5700 | Buy Now |