Part Details for 0150682-20-G1 by Smiths Group
Overview of 0150682-20-G1 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0150682-20-G1
0150682-20-G1 CAD Models
0150682-20-G1 Part Data Attributes
|
0150682-20-G1
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
0150682-20-G1
Smiths Group
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Length | 0.281 inch | |
Terminal Type | CRIMP | |
Used With | LHS CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |