Part Details for 0151320405 by Molex
Overview of 0151320405 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0151320405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16715-ND
|
DigiKey | CABLE ASSY PICOLOCK 4 POS 450MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1306 In Stock |
|
$2.0974 / $3.8800 | Buy Now |
DISTI #
0151320405
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 4 Circuits 450mm Length Thermoplastic Black (Alt: 0151320405) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 | 0 |
|
$2.5914 / $3.2961 | Buy Now |
DISTI #
V99:2348_18534811
|
Arrow Electronics | Cable Assembly UL 1061 0.45m 24AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1744 | Americas - 31 |
|
$0.0494 / $0.1953 | Buy Now |
DISTI #
MOL15132-0405
|
Heilind Electronics | CABLE-ASSY PICOLOCK 4 CIRCUIT 450MM | Americas - 75 in Stock |
|
$2.5703 / $2.8273 | Buy Now |
DISTI #
15132-0405
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 450MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 45 In Stock |
|
$2.6000 / $3.0900 | Buy Now |
DISTI #
0151320405
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 4 Circuits 450mm Length Thermoplastic Black (Alt: 0151320405) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 | 0 |
|
$2.5914 / $3.2961 | Buy Now |
DISTI #
MOL15132-0405
|
Interstate Connecting Components | CABLE-ASSY PICOLOCK 4 CIRCUIT 450MM | 25 |
|
$2.5703 / $2.8273 | Buy Now |
Part Details for 0151320405
0151320405 CAD Models
0151320405 Part Data Attributes:
|
0151320405
Molex
Buy Now
Datasheet
|
Compare Parts:
0151320405
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |