Part Details for 0151320601 by Molex
Overview of 0151320601 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0151320601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16724-ND
|
DigiKey | CABLE ASSY PICOLOCK 6 POS 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
813 In Stock |
|
$3.2793 / $6.0700 | Buy Now |
DISTI #
0151320601
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 6 Circuits 100mm Length Thermoplastic Black (Alt: 0151320601) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2900 / $4.1849 | Buy Now |
DISTI #
MOL15132-0601
|
Heilind Electronics | CABLE-ASSY PICOLOCK 6 CIRCUIT 100MM | Americas - 22 in Stock |
|
$3.2153 / $3.5897 | Buy Now |
DISTI #
15132-0601
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 6 Circuit 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$3.2400 | Buy Now |
DISTI #
0151320601
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 6 Circuits 100mm Length Thermoplastic Black (Alt: 0151320601) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2900 / $4.1849 | Buy Now |
DISTI #
MOL15132-0601
|
Interstate Connecting Components | CABLE-ASSY PICOLOCK 6 CIRCUIT 100MM | 7 |
|
$3.2153 / $3.5897 | Buy Now |
Part Details for 0151320601
0151320601 CAD Models
0151320601 Part Data Attributes:
|
0151320601
Molex
Buy Now
Datasheet
|
Compare Parts:
0151320601
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |