Part Details for 0151340203 by Molex
Overview of 0151340203 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15251-ND
|
DigiKey | PICOBLADE 2 CIRCUIT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
42 In Stock |
|
$1.5082 / $2.7900 | Buy Now |
DISTI #
0151340203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 28AWG 2POS Wire to Board to 2POS Wire to Board F-F Bag - Bulk (Alt: 0151340203) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5132 / $1.9246 | Buy Now |
DISTI #
MOL15134-0203
|
Heilind Electronics | PICOBLADE CAB ASSY 2 CKT 300MM NAT'L | Americas - 3 in Stock |
|
$1.5009 / $1.6509 | Buy Now |
DISTI #
15134-0203
|
TTI | Rectangular Cable Assemblies 2 Circuit 300MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1965 In Stock |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
0151340203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 28AWG 2POS Wire to Board to 2POS Wire to Board F-F Bag - Bulk (Alt: 0151340203) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5132 / $1.9246 | Buy Now |
DISTI #
0151340203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 28AWG 2POS Wire to Board to 2POS Wire to Board F-F Bag - Bulk (Alt: 0151340203) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5132 / $1.9246 | Buy Now |
DISTI #
MOL15134-0203
|
Interstate Connecting Components | PICOBLADE CAB ASSY 2 CKT 300MM NAT'L | 1 |
|
$1.5009 / $1.6509 | Buy Now |
Part Details for 0151340203
0151340203 CAD Models
0151340203 Part Data Attributes
|
0151340203
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340203
Molex
Cable Assembly, 2 Conductor(s), 28AWG, 125V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | SIGNAL | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |