Part Details for 0151340300 by Molex
Overview of 0151340300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15252-ND
|
DigiKey | PICOBLADE 3 CIRCUIT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6693 / $3.0900 | Buy Now |
DISTI #
MOL15134-0300
|
Heilind Electronics | PICOBLADE CAB ASSY 3 CKT 50MM NAT'L | Americas - 0 in Stock |
|
$1.7147 / $1.8273 | Buy Now |
DISTI #
15134-0300
|
TTI | Rectangular Cable Assemblies 3 Circuit 50MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 468 In Stock |
|
$1.9400 / $2.1400 | Buy Now |
Part Details for 0151340300
0151340300 CAD Models
0151340300 Part Data Attributes
|
0151340300
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340300
Molex
PICOBLADE 3 CIRCUIT 50MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |