Part Details for 0151340301 by Molex
Overview of 0151340301 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15253-ND
|
DigiKey | PICOBLADE 3 CIRCUIT 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6693 / $3.0900 | Buy Now |
DISTI #
0151340301
|
Avnet Americas | Cable Assembly UL 1061 0.1m 28AWG 3POS Wire to Board to 3POS Wire to Board F-F Bag - Bulk (Alt: 0151340301) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9589 / $2.1548 | Buy Now |
DISTI #
MOL15134-0301
|
Heilind Electronics | PICOBLADE CAB ASSY 3 CKT 100MM NAT'L | Americas - 0 in Stock |
|
$1.8005 / $1.8273 | Buy Now |
DISTI #
15134-0301
|
TTI | Rectangular Cable Assemblies 3 Circuit 100MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 392 In Stock |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
0151340301
|
Avnet Americas | Cable Assembly UL 1061 0.1m 28AWG 3POS Wire to Board to 3POS Wire to Board F-F Bag - Bulk (Alt: 0151340301) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9589 / $2.1548 | Buy Now |
DISTI #
0151340301
|
Avnet Americas | Cable Assembly UL 1061 0.1m 28AWG 3POS Wire to Board to 3POS Wire to Board F-F Bag - Bulk (Alt: 0151340301) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9589 / $2.1548 | Buy Now |
Part Details for 0151340301
0151340301 CAD Models
0151340301 Part Data Attributes
|
0151340301
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340301
Molex
PICOBLADE 3 CIRCUIT 100MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |