Part Details for 0151340500 by Molex
Overview of 0151340500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15260-ND
|
DigiKey | PICOBLADE 5 CIRCUIT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3846 / $4.4200 | Buy Now |
DISTI #
MOL15134-0500
|
Heilind Electronics | PICOBLADE CAB ASSY 5 CKT 50MM NAT'L | Americas - 291 in Stock |
|
$2.4494 / $2.6103 | Buy Now |
DISTI #
62837929
|
Verical | Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp PicoBlade Bag Min Qty: 5 Package Multiple: 1 Date Code: 1708 | Americas - 103 |
|
$1.6960 / $2.2620 | Buy Now |
DISTI #
15134-0500
|
TTI | Rectangular Cable Assemblies 5 Circuit 50MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1455 In Stock |
|
$2.4600 / $3.1700 | Buy Now |
DISTI #
MOL15134-0500
|
Interstate Connecting Components | PICOBLADE CAB ASSY 5 CKT 50MM NAT'L | 97 |
|
$2.4494 / $2.6103 | Buy Now |
Part Details for 0151340500
0151340500 CAD Models
0151340500 Part Data Attributes
|
0151340500
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340500
Molex
PICOBLADE 5 CIRCUIT 50MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |