Part Details for 0151340502 by Molex
Overview of 0151340502 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15262-ND
|
DigiKey | PICOBLADE 5 CIRCUIT 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2616 In Stock |
|
$2.6231 / $4.8600 | Buy Now |
DISTI #
0151340502
|
Avnet Americas | Picoblade 5 Circuit 150MM - Bulk (Alt: 0151340502) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6317 / $3.3474 | Buy Now |
DISTI #
MOL15134-0502
|
Heilind Electronics | PICOBLADE CAB ASSY 5 CKT 150MM NAT'L | Americas - 26 in Stock |
|
$2.6103 / $2.8714 | Buy Now |
DISTI #
15134-0502
|
TTI | Rectangular Cable Assemblies 5 Circuit 150MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 447 In Stock |
|
$2.5900 / $3.3300 | Buy Now |
DISTI #
0151340502
|
Avnet Americas | Picoblade 5 Circuit 150MM - Bulk (Alt: 0151340502) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6317 / $3.3474 | Buy Now |
DISTI #
0151340502
|
Avnet Americas | Picoblade 5 Circuit 150MM - Bulk (Alt: 0151340502) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6317 / $3.3474 | Buy Now |
DISTI #
MOL15134-0502
|
Interstate Connecting Components | PICOBLADE CAB ASSY 5 CKT 150MM NAT'L | 8 |
|
$2.6103 / $2.8714 | Buy Now |
Part Details for 0151340502
0151340502 CAD Models
0151340502 Part Data Attributes
|
0151340502
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340502
Molex
PICOBLADE 5 CIRCUIT 150MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |