Part Details for 0151340503 by Molex
Overview of 0151340503 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15263-ND
|
DigiKey | PICOBLADE 5 CIRCUIT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3644 In Stock |
|
$2.7979 / $5.1800 | Buy Now |
DISTI #
0151340503
|
Avnet Americas | Picoblade 5 Circuit 300MM - Bulk (Alt: 0151340503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8070 / $3.5705 | Buy Now |
DISTI #
V99:2348_16693338
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp PicoBlade Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2148 | Americas - 39 |
|
$2.3810 / $3.3960 | Buy Now |
DISTI #
MOL15134-0503
|
Heilind Electronics | PICOBLADE CAB ASSY 5 CKT 300MM NAT'L | Americas - 20 in Stock |
|
$2.7432 / $3.0627 | Buy Now |
DISTI #
61638481
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp PicoBlade Bag Min Qty: 2 Package Multiple: 1 Date Code: 2148 | Americas - 39 |
|
$3.3960 | Buy Now |
DISTI #
15134-0503
|
TTI | Rectangular Cable Assemblies 5 Circuit 300MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 571 In Stock |
|
$2.7300 / $3.5200 | Buy Now |
DISTI #
0151340503
|
Avnet Americas | Picoblade 5 Circuit 300MM - Bulk (Alt: 0151340503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8070 / $3.5705 | Buy Now |
DISTI #
0151340503
|
Avnet Americas | Picoblade 5 Circuit 300MM - Bulk (Alt: 0151340503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8070 / $3.5705 | Buy Now |
DISTI #
MOL15134-0503
|
Interstate Connecting Components | PICOBLADE CAB ASSY 5 CKT 300MM NAT'L | 6 |
|
$2.7432 / $3.0627 | Buy Now |
Part Details for 0151340503
0151340503 CAD Models
0151340503 Part Data Attributes
|
0151340503
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340503
Molex
Cable Assembly, 28AWG,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.90.90 | |
Samacsys Manufacturer | Molex | |
Application | SIGNAL | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |