Part Details for 0151340803 by Molex
Overview of 0151340803 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15275-ND
|
DigiKey | PICOBLADE 8 CIRCUIT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
249 In Stock |
|
$4.2618 / $7.3100 | Buy Now |
DISTI #
MOL15134-0803
|
Heilind Electronics | PICOBLADE 8 CIRCUIT 300MM | Americas - 747 in Stock |
|
$4.4324 / $4.4985 | Buy Now |
DISTI #
62837931
|
Verical | 0151340803 Molex Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 8 to 8 POS Crimp-Crimp PicoBlade Bag - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 1702 | Americas - 794 |
|
$3.9680 / $6.5710 | Buy Now |
DISTI #
15134-0803
|
TTI | Rectangular Cable Assemblies 8 Circuit 300MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3900 / $5.3400 | Buy Now |
DISTI #
MOL15134-0803
|
Interstate Connecting Components | PICOBLADE 8 CIRCUIT 300MM | 249 |
|
$4.4324 / $4.4985 | Buy Now |
Part Details for 0151340803
0151340803 CAD Models
0151340803 Part Data Attributes
|
0151340803
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340803
Molex
PICOBLADE 8 CIRCUIT 300MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |