Part Details for 0151341000 by Molex
Overview of 0151341000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17198-ND
|
DigiKey | PICOBLADE 10 CIRCUIT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3206 In Stock |
|
$3.8764 / $6.9900 | Buy Now |
DISTI #
0151341000
|
Avnet Americas | Picoblade 10 Circuit 50MM - Bulk (Alt: 0151341000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
DISTI #
MOL15134-1000
|
Heilind Electronics | PICOBLADE 10 CIRCUIT 50MM | Americas - 0 in Stock |
|
$3.2175 / $3.5921 | Buy Now |
DISTI #
15134-1000
|
TTI | Rectangular Cable Assemblies PicoBlade CBL ASSY 10CKT 50MM NTL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1574 In Stock |
|
$4.0900 / $6.1300 | Buy Now |
DISTI #
0151341000
|
Avnet Americas | Picoblade 10 Circuit 50MM - Bulk (Alt: 0151341000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
DISTI #
0151341000
|
Avnet Americas | Picoblade 10 Circuit 50MM - Bulk (Alt: 0151341000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
Part Details for 0151341000
0151341000 CAD Models
0151341000 Part Data Attributes
|
0151341000
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341000
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Application | SIGNAL | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |