Part Details for 0151341001 by Molex
Overview of 0151341001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17199-ND
|
DigiKey | PICOBLADE 10 CIRCUIT 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
4652 In Stock |
|
$3.8764 / $6.9900 | Buy Now |
DISTI #
0151341001
|
Avnet Americas | Picoblade 10 Circuit 100MM - Bulk (Alt: 0151341001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
DISTI #
MOL15134-1001
|
Heilind Electronics | PICOBLADE 10 CIRCUIT 100MM | Americas - 732 in Stock |
|
$3.8578 / $4.3070 | Buy Now |
DISTI #
15134-1001
|
TTI | Rectangular Cable Assemblies PicoBlade CBL ASSY 10CKT 100MM NTL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1170 In Stock |
|
$3.9700 / $4.7100 | Buy Now |
DISTI #
0151341001
|
Avnet Americas | Picoblade 10 Circuit 100MM - Bulk (Alt: 0151341001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
DISTI #
0151341001
|
Avnet Americas | Picoblade 10 Circuit 100MM - Bulk (Alt: 0151341001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9475 / $5.0211 | Buy Now |
Part Details for 0151341001
0151341001 CAD Models
0151341001 Part Data Attributes
|
0151341001
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341001
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |