Part Details for 0151341005 by Molex
Overview of 0151341005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17202-ND
|
DigiKey | PICOBLADE 10 CIRCUIT 450MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1105 In Stock |
|
$4.6468 / $7.9700 | Buy Now |
DISTI #
0151341005
|
Avnet Americas | Picoblade 10 Circuit 450MM - Bulk (Alt: 0151341005) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4956 / $5.7183 | Buy Now |
DISTI #
MOL15134-1005
|
Heilind Electronics | PICOBLADE 10 CIRCUIT 450MM | Americas - 0 in Stock |
|
$4.0307 / $4.0909 | Buy Now |
DISTI #
0151341005
|
Avnet Americas | Picoblade 10 Circuit 450MM - Bulk (Alt: 0151341005) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4956 / $5.7183 | Buy Now |
DISTI #
0151341005
|
Avnet Americas | Picoblade 10 Circuit 450MM - Bulk (Alt: 0151341005) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4956 / $5.7183 | Buy Now |
DISTI #
000000000005627269
|
Sager | Rectangular Cable Assemblies Picoblade 10 Circuit 450MM Min Qty: 1 | 0 |
|
$4.6000 / $6.2800 | Buy Now |
Part Details for 0151341005
0151341005 CAD Models
0151341005 Part Data Attributes
|
0151341005
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341005
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |