Part Details for 0151360402 by Molex
Overview of 0151360402 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0151360402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151360402-ND
|
DigiKey | MICROCLASP 4 CIRCUIT 150MM Min Qty: 2000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7048 | Buy Now |
DISTI #
0151360402
|
Avnet Americas | MLX151360402 - Bulk (Alt: 0151360402) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6168 / $3.3285 | Buy Now |
DISTI #
MOL15136-0402
|
Heilind Electronics | MICROCLASP 4 CIRCUIT 150MM CABLE ASSEMBLY | Americas - 75 in Stock |
|
$2.5955 / $2.8551 | Buy Now |
DISTI #
0151360402
|
Avnet Americas | MLX151360402 - Bulk (Alt: 0151360402) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6168 / $3.3285 | Buy Now |
DISTI #
0151360402
|
Avnet Americas | MLX151360402 - Bulk (Alt: 0151360402) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6168 / $3.3285 | Buy Now |
Part Details for 0151360402
0151360402 CAD Models
0151360402 Part Data Attributes
|
0151360402
Molex
Buy Now
Datasheet
|
Compare Parts:
0151360402
Molex
MICROCLASP 4 CIRCUIT 150MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |