Part Details for 0151660909 by Molex
Overview of 0151660909 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660909-ND
|
DigiKey | CABLE FFC/FPC 21POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
495 In Stock |
|
$1.3574 / $2.6200 | Buy Now |
DISTI #
0151660909
|
Avnet Americas | FFC 0.5 TYPE A 21 CKTS LGT 152 - Bulk (Alt: 0151660909) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |