Part Details for 0151680151 by Molex
Overview of 0151680151 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22879-ND
|
DigiKey | CABLE FFC 10POS 1.25MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
316 In Stock |
|
$0.7708 / $1.1800 | Buy Now |
DISTI #
0151680151
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.102m 60VAC 1.4A Bag - Bulk (Alt: 0151680151) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1801 / $1.3647 | Buy Now |
DISTI #
MOL15168-0151
|
Heilind Electronics | FFC 1.25 TYPE A 10 CKTS LGT 1 2 | Americas - 0 in Stock |
|
$1.0984 / $1.1883 | Buy Now |