Part Details for 0152660119 by Molex
Overview of 0152660119 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10515-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3425 In Stock |
|
$1.8229 / $3.3800 | Buy Now |
DISTI #
0152660119
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152660119) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8289 / $2.3262 | Buy Now |
DISTI #
32T3749
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 32T3749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$2.4800 / $3.5800 | Buy Now |
DISTI #
V36:1790_13983036
|
Arrow Electronics | Cable Assembly 0.051m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Americas - 25 |
|
$1.5930 / $2.3000 | Buy Now |
DISTI #
MOL15266-0119
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT PEA 12CKT | Americas - 750 in Stock |
|
$1.8140 / $1.9954 | Buy Now |
DISTI #
66773789
|
Verical | Cable Assembly 0.051m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 25 |
|
$2.1470 / $2.3000 | Buy Now |
DISTI #
15266-0119
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 51 TYPEA 12CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.7900 | Buy Now |
DISTI #
MOL15266-0119
|
Interstate Connecting Components | PREMO-FLEX 0.50 JMPR LGT PEA 12CKT | 250 |
|
$1.8140 / $1.9954 | Buy Now |
Part Details for 0152660119
0152660119 CAD Models
0152660119 Part Data Attributes:
|
0152660119
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660119
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |