Part Details for 0152661167 by Molex
Overview of 0152661167 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152661167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0152661167-ND
|
DigiKey | CABLE FFC/FPC 45POS 0.5MM 3" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
593 In Stock |
|
$1.2706 / $2.4500 | Buy Now |
Part Details for 0152661167
0152661167 CAD Models
0152661167 Part Data Attributes
|
0152661167
Molex
Buy Now
Datasheet
|
Compare Parts:
0152661167
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |