Part Details for 0152670251 by Molex
Overview of 0152670251 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10543-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
671 In Stock |
|
$1.1803 / $2.2800 | Buy Now |
DISTI #
0152670251
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT - Bulk (Alt: 0152670251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1419 / $1.4524 | Buy Now |
DISTI #
MOL15267-0251
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT YPEA 10CKT | Americas - 0 in Stock |
|
$1.0787 / $1.2647 | Buy Now |
DISTI #
15267-0251
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2453 In Stock |
|
$1.1600 / $2.2000 | Buy Now |
DISTI #
0152670251
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT - Bulk (Alt: 0152670251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1419 / $1.4524 | Buy Now |
Part Details for 0152670251
0152670251 CAD Models
0152670251 Part Data Attributes:
|
0152670251
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670251
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |