Part Details for 0152670295 by Molex
Overview of 0152670295 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10547-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
357 In Stock |
|
$1.2928 / $2.4900 | Buy Now |
DISTI #
0152670295
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.102m Tin Plated Copper 60VAC 1.2A Bag - Bulk (Alt: 0152670295) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2507 / $1.5909 | Buy Now |
DISTI #
MOL15267-0295
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT YPEA 14CKT | Americas - 0 in Stock750 On Order |
|
$1.1815 / $1.3853 | Buy Now |
DISTI #
15267-0295
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 14CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1146 In Stock |
|
$1.2800 / $2.0500 | Buy Now |
DISTI #
0152670295
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.102m Tin Plated Copper 60VAC 1.2A Bag - Bulk (Alt: 0152670295) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2507 / $1.5909 | Buy Now |
Part Details for 0152670295
0152670295 CAD Models
0152670295 Part Data Attributes:
|
0152670295
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670295
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |