Part Details for 0152671056 by Molex
Overview of 0152671056 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152671056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152671056-ND
|
DigiKey | CABLE FFC/FPC 35POS 1MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7870 | Buy Now |
DISTI #
0152671056
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 76 TYPED 35CKT - Bulk (Alt: 0152671056) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0152671056
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 76 TYPED 35CKT - Bulk (Alt: 0152671056) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0152671056
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 76 TYPED 35CKT - Bulk (Alt: 0152671056) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0152671056
0152671056 CAD Models
0152671056 Part Data Attributes
|
0152671056
Molex
Buy Now
Datasheet
|
Compare Parts:
0152671056
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |