-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F064-ND
|
DigiKey | FUSE HOLDER BLADE 32V 15A PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4761 In Stock |
|
$1.8382 / $4.4100 | Buy Now |
DISTI #
576-01530007Z
|
Mouser Electronics | Fuse Holder Inline Horizontal Mount RoHS: Compliant | 5058 |
|
$1.8200 / $4.0000 | Buy Now |
|
Future Electronics | Copper Alloy Tin PCB Mount Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10162Bag |
|
$1.7900 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 1 Fuse Mini Blade Cartridge Fuse 32VAC 32VDC 15A Bulk |
393 In Stock |
|
$1.1600 / $1.7100 | Buy Now |
|
Quest Components | FUSE HOLDER, MINI, HORIZANTAL, PCB MOUNT | 3 |
|
$2.0700 / $2.2500 | Buy Now |
|
Quest Components | FUSE HOLDER, MINI, HORIZANTAL, PCB MOUNT | 104 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | FUSE HOLDER, MINI, HORIZANTAL, PCB MOUNT | 400 |
|
$3.0063 / $5.4660 | Buy Now |
DISTI #
01530007Z
|
TTI | Fuse Holder Inline Horizontal Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 52975 In Stock |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
01530007Z
|
TME | Fuse holder, 10.9mm, 15A, THT, -40÷85°C, UL94V-0, 32V Min Qty: 1 | 323 |
|
$1.1100 / $2.0700 | Buy Now |
|
ComSIT USA | PCB MOUNT FUSE HOLDER FOR MINI STYLE BLADE FUSE Fuses/Accessories RoHS: Compliant | Europe - 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy