Part Details for 0153660119 by Molex
Overview of 0153660119 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660119-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8102 | Buy Now |
DISTI #
0153660119
|
Avnet Americas | Cable Premo-Flex FFC Jumper 12Conductors A Type 0.051m Tin Plated 0.5A Bag - Bulk (Alt: 0153660119) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6861 / $4.6886 | Buy Now |
DISTI #
V99:2348_25861180
|
Arrow Electronics | Cable Assembly 0.051m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 323 |
|
$3.8939 / $4.8284 | Buy Now |
DISTI #
MOL15366-0119
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 51 TYPE | Americas - 0 in Stock |
|
$3.9627 / $4.0218 | Buy Now |
DISTI #
63304521
|
Verical | Cable Assembly 0.051m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 323 |
|
$4.8284 | Buy Now |