Part Details for 0153660486 by Molex
Overview of 0153660486 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660486-ND
|
DigiKey | CABLE FFC/FPC 44POS 0.5MM 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.1231 | Buy Now |
DISTI #
0153660486
|
Avnet Americas | Cable Premo-Flex FFC Jumper 44Conductors D Type 0.229m Tin Plated 0.5A Bag - Bulk (Alt: 0153660486) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2539 / $9.2267 | Buy Now |
DISTI #
MOL15366-0486
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 229 TYP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0153660486
|
Avnet Americas | Cable Premo-Flex FFC Jumper 44Conductors D Type 0.229m Tin Plated 0.5A Bag - Bulk (Alt: 0153660486) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2539 / $9.2267 | Buy Now |