-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B093
|
Newark | Fuse Holder W/ 3.5A Fuse, Fast Acting, Fuse Current:3.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 015403.5DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$1.7000 | Buy Now |
DISTI #
76R7030
|
Newark | Fuse, Smd, Omni Block, F 3.5A Rohs Compliant: Yes |Littelfuse 015403.5DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 / $2.8900 | Buy Now |
DISTI #
08AC3445
|
Newark | Fuse, Smd, 3.5A, Very Fast Acting, Fuse Current:3.5A, Product Range:Nano2 Omni-Blok 154 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 015403.5DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
F3151CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6825 In Stock |
|
$1.1716 / $2.9500 | Buy Now |
DISTI #
576-015403.5DR
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 RoHS: Compliant | 3607 |
|
$1.1800 / $2.7400 | Buy Now |
DISTI #
V72:2272_06402795
|
Arrow Electronics | Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1379 |
|
$1.1900 / $1.5490 | Buy Now |
DISTI #
70519124
|
RS | 3.5A F Non-Resettable Surface Mount Fuse, 125 V | Littelfuse 015403.5DR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $2.0400 | RFQ |
|
Future Electronics | 154 Series Fast-Acting 125 V 3.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1400 / $1.1800 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 3.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1400 / $1.1800 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 3.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 2 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy