Part Details for 01550100Z by Littelfuse Inc
Overview of 01550100Z by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550100Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B9326
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01550100Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$1.6400 / $3.5300 | Buy Now |
DISTI #
18AC0722
|
Newark | Cartridge Fuse Holder, 20A, 32V, Qc, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 5/8" To 1/4 X 1-1/4", 6.3Mm X 15Mm To 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Rohs Compliant: Yes |Littelfuse 01550100Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
F062-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2033 In Stock |
|
$1.4275 / $3.1200 | Buy Now |
DISTI #
576-01550100Z
|
Mouser Electronics | Fuse Holder Universal Inline 14AWG 8" loop RoHS: Compliant | 2104 |
|
$1.4400 / $3.0700 | Buy Now |
DISTI #
V36:1790_06402884
|
Arrow Electronics | Fuse Holder 20A In Line Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2308 | Americas - 17 |
|
$1.4390 / $2.9550 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 100 Container: Bulk | 29Bulk |
|
$1.8900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6900 / $7.1300 | Buy Now | |
DISTI #
77894811
|
Verical | Fuse Holder 20A In Line Wire Lead Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 122 |
|
$2.8955 / $4.0000 | Buy Now |
DISTI #
69746415
|
Verical | Fuse Holder 20A In Line Wire Lead Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 | Americas - 17 |
|
$1.4390 / $2.9550 | Buy Now |
|
Quest Components | 44 |
|
$2.0004 / $3.0006 | Buy Now |