Part Details for 0156-0-18-80-30-84-04-0 by Mill-Max Mfg Corp
Overview of 0156-0-18-80-30-84-04-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0156-0-18-80-30-84-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4591
|
Newark | Standard I.c. Receptacle/Bulk |Mill Max 0156-0-18-80-30-84-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $1.0200 | Buy Now |
DISTI #
0156-0-18-80-30-84-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
24989 In Stock |
|
$0.5489 / $1.2000 | Buy Now |
DISTI #
575-0156018803084
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.5180 / $1.1700 | Order Now |
DISTI #
V36:1790_06448877
|
Arrow Electronics | Contact SKT 30 Size Solder ST Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2002 | Americas - 3330 |
|
$0.0775 / $0.0884 | Buy Now |
|
Future Electronics | 0156 Series 1 Position Through-Hole Self-Retention Slotted Tail Pin Socket RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 1149Box |
|
$0.6500 / $0.7850 | Buy Now |
DISTI #
MMX0156-0-18-80-30-84-040
|
Heilind Electronics | Americas - 2685 in Stock |
|
$0.1133 / $0.6926 | Buy Now | |
DISTI #
52674907
|
Verical | Contact SKT 30 Size Solder ST Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2002 | Americas - 3000 |
|
$0.0775 / $0.0884 | Buy Now |
DISTI #
MMX0156-0-18-80-30-84-040
|
Interstate Connecting Components | 895 |
|
$0.1133 / $0.6926 | Buy Now | |
DISTI #
000000000001643855
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1096 / $0.9258 | Buy Now |
|
New Advantage Corporation | 0156 Series 1 Position Through-Hole Self-Retention Slotted Tail Pin Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.6600 / $0.7071 | Buy Now |
Part Details for 0156-0-18-80-30-84-04-0
0156-0-18-80-30-84-04-0 CAD Models
0156-0-18-80-30-84-04-0 Part Data Attributes
|
0156-0-18-80-30-84-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0156-0-18-80-30-84-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0156-0-18-80-30-84-04-0
This table gives cross-reference parts and alternative options found for 0156-0-18-80-30-84-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0156-0-18-80-30-84-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0156-0-18-80-30-02-04-0 | PCB Terminal | Mill-Max Mfg Corp | 0156-0-18-80-30-84-04-0 vs 0156-0-18-80-30-02-04-0 |