Part Details for 015912511000-M by TE Connectivity
Overview of 015912511000-M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015912511000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-015912511000-M-ND
|
DigiKey | PR-750-101-0107 Min Qty: 5 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.1280 | Buy Now |
DISTI #
015912511000-M
|
Avnet Americas | PR-750-101-0107 - Bulk (Alt: 015912511000-M) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$185.4724 / $223.1956 | Buy Now |
DISTI #
TSS015912511000-M
|
Heilind Electronics | PR-750-101-0107 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PR-750-101-0107 | 0 |
|
$186.8100 / $196.4700 | Buy Now |
DISTI #
015912511000-M
|
Avnet Americas | PR-750-101-0107 - Bulk (Alt: 015912511000-M) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$185.4724 / $223.1956 | Buy Now |
DISTI #
TSS015912511000-M
|
Interstate Connecting Components | PR-750-101-0107 | 0 |
|
Buy Now | |
DISTI #
015912511000-M
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$176.8400 / $196.4800 | Buy Now |
|
Master Electronics | PR-750-101-0107 | 0 |
|
$186.8100 / $196.4700 | Buy Now |
Part Details for 015912511000-M
015912511000-M CAD Models
015912511000-M Part Data Attributes:
|
015912511000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
015912511000-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |