Part Details for 015967-000 by TE Connectivity
Overview of 015967-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015967-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
015967-000
|
Avnet Americas | Twisted Pair Cable 2 Conductor 28 AWG Silver-Coated High Strength Copper Alloy 600V - Bulk (Alt: 015967-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-015967-000
|
Mouser Electronics | Multi-Conductor Cables 55/0324-28-0/9 RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
RYC55/0324-28-0/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0324-28-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0324-28-0/9 RoHS: Compliant |
5975 Partner Stock |
|
$3.5700 / $5.2100 | Buy Now |
DISTI #
015967-000
|
Avnet Americas | Twisted Pair Cable 2 Conductor 28 AWG Silver-Coated High Strength Copper Alloy 600V - Bulk (Alt: 015967-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
015967-000
|
Avnet Americas | Twisted Pair Cable 2 Conductor 28 AWG Silver-Coated High Strength Copper Alloy 600V - Bulk (Alt: 015967-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 55/0324-28-0/9 RoHS: Compliant |
5975 Partner Stock |
|
$3.5700 / $5.2100 | Buy Now |