-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7826
|
Newark | Fuse Clip W/ 1.5A Fuse, Time Delay, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Case Style:10.9Mm X 3.12Mm, Product Range:Nano2 160 Series, External Depth:10.9Mm Rohs Compliant: Yes |Littelfuse 016001.5MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
F3561CT-ND
|
DigiKey | FUSE BOARD MNT 1.5A 250VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1532 In Stock |
|
$1.6275 / $3.9500 | Buy Now |
DISTI #
576-016001.5MR
|
Mouser Electronics | Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1.5A RoHS: Compliant | 1274 |
|
$1.6600 / $3.8200 | Buy Now |
DISTI #
V72:2272_06403198
|
Arrow Electronics | Fuse Chip 1.5A 250V SMD Solder Pad 10.9 X 4.8 X 4.8mm Ceramic T/R cULus Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 Container: Cut Strips | Americas - 15 |
|
$1.6700 / $3.7510 | Buy Now |
|
Future Electronics | 1.5 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6300 / $1.6700 | Buy Now |
DISTI #
016001.5MR
|
TTI | Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1.5A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6300 / $1.8000 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.5A 250VAC 2SMD | 0 |
|
$3.9674 / $4.3641 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy